
FN2060B-16-06 | |
|---|---|
DigiKey Part Number | 817-1891-ND |
Manufacturer | |
Manufacturer Product Number | FN2060B-16-06 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 650µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,86000 € | 44,86 € |
| 20 | 34,44150 € | 688,83 € |
| 40 | 32,39600 € | 1.295,84 € |
| 60 | 31,25483 € | 1.875,29 € |
| 100 | 29,87340 € | 2.987,34 € |
| 260 | 29,10981 € | 7.568,55 € |
| Unit Price without VAT: | 44,86000 € |
|---|---|
| Unit Price with VAT: | 53,38340 € |



