
FN2060A-6-06 | |
|---|---|
DigiKey Part Number | 817-2388-ND |
Manufacturer | |
Manufacturer Product Number | FN2060A-6-06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications Safety |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 970µH |
Voltage - Rated AC 250V | Base Product Number |
Current 6 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,28000 € | 25,28 € |
| 10 | 20,63200 € | 206,32 € |
| 25 | 19,03000 € | 475,75 € |
| 50 | 18,76880 € | 938,44 € |
| Unit Price without VAT: | 25,28000 € |
|---|---|
| Unit Price with VAT: | 30,08320 € |

