
FN2060A-30-08 | |
|---|---|
DigiKey Part Number | 817-2387-ND |
Manufacturer | |
Manufacturer Product Number | FN2060A-30-08 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V DC ~ 400Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 600µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,69000 € | 81,69 € |
| 10 | 66,66900 € | 666,69 € |
| 30 | 60,49833 € | 1.814,95 € |
| 50 | 57,82340 € | 2.891,17 € |
| 100 | 57,02550 € | 5.702,55 € |
| Unit Price without VAT: | 81,69000 € |
|---|---|
| Unit Price with VAT: | 97,21110 € |

