Similar

FN2060A-16-06 | |
|---|---|
DigiKey Part Number | FN2060A-16-06-ND |
Manufacturer | |
Manufacturer Product Number | FN2060A-16-06 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 650µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 31,46950 € | 629,39 € |
| Unit Price without VAT: | 31,46950 € |
|---|---|
| Unit Price with VAT: | 37,44871 € |



