
FN2060-12-07 | |
|---|---|
DigiKey Part Number | 817-1294-ND |
Manufacturer | |
Manufacturer Product Number | FN2060-12-07 |
Description | LINE FILTER 250VAC 12A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 12 A 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Two Stage | Inductance 580µH |
Voltage - Rated AC 250V | Base Product Number |
Current 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,22000 € | 33,22 € |
| 10 | 27,11400 € | 271,14 € |
| 25 | 25,00720 € | 625,18 € |
| 50 | 23,52220 € | 1.176,11 € |
| 100 | 22,12370 € | 2.212,37 € |
| 250 | 20,81196 € | 5.202,99 € |
| Unit Price without VAT: | 33,22000 € |
|---|---|
| Unit Price with VAT: | 39,53180 € |

