
FN2030R-30-08 | |
|---|---|
DigiKey Part Number | 817-FN2030R-30-08-ND |
Manufacturer | |
Manufacturer Product Number | FN2030R-30-08 |
Description | S IND 1PH FILTERS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 30 A 250V 250V DC ~ 400Hz Single Stage Threaded Post (M4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 40,88700 € | 817,74 € |
| Unit Price without VAT: | 40,88700 € |
|---|---|
| Unit Price with VAT: | 48,65553 € |

