Image for FN2030R-10-06 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2030R-10-06

DigiKey Part Number
817-FN2030R-10-06-ND
Manufacturer
Manufacturer Product Number
FN2030R-10-06
Description
S IND 1PH FILTERS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 10 A 250V 250V DC ~ 400Hz Single Stage Quick Connect
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
DC ~ 400Hz
Applications
Medical
Approval Agency
CE, CSA, ENEC, UKCA, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5018,37980 €918,99 €
Manufacturers Standard Package
Unit Price without VAT:18,37980 €
Unit Price with VAT:21,87196 €