
FN2030BZ-20-06 | |
|---|---|
DigiKey Part Number | 817-FN2030BZ-20-06-ND |
Manufacturer | |
Manufacturer Product Number | FN2030BZ-20-06 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50 ~ 60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2030BZ-20-06 Models |
Category | Current 20 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 50 ~ 60Hz |
Series | Applications Medical |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V | Inductance 4mH |
Voltage - Rated AC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 32,10600 € | 642,12 € |
| Unit Price without VAT: | 32,10600 € |
|---|---|
| Unit Price with VAT: | 38,20614 € |

