Single Phase EMC/EMI Line Filter 8 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 8 A 250V DC ~ 400Hz Single Stage Quick Connect
FN2030B-8-06
FN2030B-8-06

FN2030B-8-06

DigiKey Part Number
817-2384-ND
Manufacturer
Manufacturer Product Number
FN2030B-8-06
Description
LINE FILTER 250VAC 8A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 8 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2030B-8-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
8 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
8mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
127,69000 €27,69 €
1022,59100 €225,91 €
2520,83600 €520,90 €
5019,59860 €979,93 €
10018,43400 €1.843,40 €
25016,99800 €4.249,50 €
50016,93230 €8.466,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,69000 €
Unit Price with VAT:32,95110 €