Similar
Similar

FN2030B-4-07 | |
|---|---|
DigiKey Part Number | 817-FN2030B-4-07-ND |
Manufacturer | |
Manufacturer Product Number | FN2030B-4-07 |
Description | LINE FILTER 250VAC/VDC 4A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V 250V DC ~ 400Hz Single Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FN2030B-4-07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | CE, CQC, CSA, ENEC, UKCA, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 14mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,87080 € | 893,54 € |
| Unit Price without VAT: | 17,87080 € |
|---|---|
| Unit Price with VAT: | 21,26625 € |



