Similar
Similar

FN2030B-16-07 | |
|---|---|
DigiKey Part Number | 817-FN2030B-16-07-ND |
Manufacturer | |
Manufacturer Product Number | FN2030B-16-07 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V 50 ~ 60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Category | Current 16 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 50 ~ 60Hz |
Series | Applications Medical |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Wire Leads |
Voltage - Rated DC 250V | Inductance 4mH |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMI-23B-16-3 | Altran Magnetics, LLC | 0 | AMI-23B-16-3-ND | 0,00000 € | Similar |
| B84111F0000M116 | TDK | 333 | 495-3489-ND | 23,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 29,95950 € | 599,19 € |
| Unit Price without VAT: | 29,95950 € |
|---|---|
| Unit Price with VAT: | 35,65181 € |



