Similar
Similar

FN2030B-10-07 | |
|---|---|
DigiKey Part Number | 817-FN2030B-10-07-ND |
Manufacturer | |
Manufacturer Product Number | FN2030B-10-07 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50 ~ 60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FN2030B-10-07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Medical | |
Approval Agency | CE, CSA, ENEC, UKCA, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 8mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 23,71800 € | 1.185,90 € |
| Unit Price without VAT: | 23,71800 € |
|---|---|
| Unit Price with VAT: | 28,22442 € |



