Similar
Similar




FN2030A-8-06 | |
|---|---|
DigiKey Part Number | FN2030A-8-06-ND |
Manufacturer | |
Manufacturer Product Number | FN2030A-8-06 |
Description | LINE FILTER 250VAC 8A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2030A-8-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 8mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 17,90280 € | 895,14 € |
| Unit Price without VAT: | 17,90280 € |
|---|---|
| Unit Price with VAT: | 21,30433 € |



