Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect
FN2030B-8-06
FN2030B-8-06

FN2030A-20-06

DigiKey Part Number
817-1880-ND
Manufacturer
Manufacturer Product Number
FN2030A-20-06
Description
LINE FILTER 250VAC 20A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FN2030A-20-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
20 A
Frequency - Operating
DC ~ 400Hz
Applications
Safety
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
4mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
136,75000 €36,75 €
2028,20950 €564,19 €
4026,53475 €1.061,39 €
6025,60033 €1.536,02 €
10024,46940 €2.446,94 €
26023,26846 €6.049,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,75000 €
Unit Price with VAT:43,73250 €