



FN2030A-16-06 | |
|---|---|
DigiKey Part Number | 817-1776-ND |
Manufacturer | |
Manufacturer Product Number | FN2030A-16-06 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2030A-16-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 4mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,07000 € | 33,07 € |
| 20 | 25,39050 € | 507,81 € |
| 40 | 23,88325 € | 955,33 € |
| 60 | 23,04267 € | 1.382,56 € |
| 100 | 22,02500 € | 2.202,50 € |
| 260 | 20,67592 € | 5.375,74 € |
| Unit Price without VAT: | 33,07000 € |
|---|---|
| Unit Price with VAT: | 39,35330 € |

