Similar
Similar

FN2030-6-07 | |
|---|---|
DigiKey Part Number | 817-FN2030-6-07-ND |
Manufacturer | |
Manufacturer Product Number | FN2030-6-07 |
Description | LINE FILTER 250VAC/VDC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50 ~ 60Hz Two Stage Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FN2030-6-07 Models |
Category | Current 6 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating 50 ~ 60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UKCA, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Wire Leads |
Voltage - Rated DC 250V | Inductance 8mH |
Voltage - Rated AC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMI-23-6-3 | Altran Magnetics, LLC | 0 | AMI-23-6-3-ND | 0,00000 € | Similar |
| B84111F0000B060 | TDK | 201 | 495-5790-ND | 19,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,87360 € | 943,68 € |
| Unit Price without VAT: | 18,87360 € |
|---|---|
| Unit Price with VAT: | 22,45958 € |



