



FN2020B-10-06 | |
|---|---|
DigiKey Part Number | 817-1874-ND |
Manufacturer | |
Manufacturer Product Number | FN2020B-10-06 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 800µH |
Voltage - Rated AC 250V | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,56000 € | 20,56 € |
| 10 | 16,77400 € | 167,74 € |
| 25 | 15,47120 € | 386,78 € |
| 60 | 14,32067 € | 859,24 € |
| 120 | 13,47000 € | 1.616,40 € |
| 300 | 12,42107 € | 3.726,32 € |
| 540 | 12,14294 € | 6.557,19 € |
| Unit Price without VAT: | 20,56000 € |
|---|---|
| Unit Price with VAT: | 24,46640 € |

