Similar
Similar

FN2020A-30-08 | |
|---|---|
DigiKey Part Number | FN2020A-30-08-ND |
Manufacturer | |
Manufacturer Product Number | FN2020A-30-08 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V DC ~ 400Hz Single Stage Threaded Post (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M4) | |
Inductance | 670µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 € | 54,59 € |
| 20 | 41,90300 € | 838,06 € |
| 40 | 39,41275 € | 1.576,51 € |
| 60 | 38,02417 € | 2.281,45 € |
| 100 | 36,34220 € | 3.634,22 € |
| Unit Price without VAT: | 54,59000 € |
|---|---|
| Unit Price with VAT: | 64,96210 € |



