



FN2020-10-07 | |
|---|---|
DigiKey Part Number | 817-1265-ND |
Manufacturer | |
Manufacturer Product Number | FN2020-10-07 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Box | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 800µH |
Voltage - Rated AC 250V | Base Product Number |
Current 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,49000 € | 21,49 € |
| 10 | 17,53100 € | 175,31 € |
| 25 | 16,16920 € | 404,23 € |
| 60 | 14,96667 € | 898,00 € |
| 120 | 14,07742 € | 1.689,29 € |
| 300 | 12,98103 € | 3.894,31 € |
| 540 | 12,75913 € | 6.889,93 € |
| Unit Price without VAT: | 21,49000 € |
|---|---|
| Unit Price with VAT: | 25,57310 € |

