



FN2020-1-07 | |
|---|---|
DigiKey Part Number | 817-1259-ND |
Manufacturer | |
Manufacturer Product Number | FN2020-1-07 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Wire Leads |
Configuration Single Stage | Inductance 12mH |
Voltage - Rated AC 250V | Base Product Number |
Current 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,96000 € | 19,96 € |
| 10 | 16,28900 € | 162,89 € |
| 25 | 15,02400 € | 375,60 € |
| 60 | 13,90683 € | 834,41 € |
| 120 | 13,08083 € | 1.569,70 € |
| 300 | 12,06223 € | 3.618,67 € |
| 540 | 11,74987 € | 6.344,93 € |
| Unit Price without VAT: | 19,96000 € |
|---|---|
| Unit Price with VAT: | 23,75240 € |

