FN2010B-20-08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: 10,06069 €
Datasheet

Similar


TDK
In Stock: 66
Unit Price: 26,77000 €
Datasheet

Similar


Curtis Industries
In Stock: 65
Unit Price: 25,17000 €
Datasheet
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Threaded Post (M4)
FN2010-20-08
FN2010-20-08

FN2010B-20-08

DigiKey Part Number
FN2010B-20-08-ND
Manufacturer
Manufacturer Product Number
FN2010B-20-08
Description
LINE FILTER 250VAC 20A CHASS MNT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
DC ~ 400Hz
Manufacturer
TE Connectivity Schaffner
Applications
General Purpose
Series
Approval Agency
CSA, ENEC, UR
Packaging
Tray
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Single Phase
Termination Style
Threaded Post (M4)
Configuration
Single Stage
Inductance
600µH
Voltage - Rated AC
250V
Base Product Number
Current
20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMI-21B-20-6Altran Magnetics, LLC0AMI-21B-20-6-ND10,06069 €Similar
B84111F0000M120TDK66495-3490-ND26,77000 €Similar
F1199AA20Curtis Industries65364-1053-ND25,17000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5025,58800 €1.279,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,58800 €
Unit Price with VAT:30,44972 €