



FN2010A-16-06 | |
|---|---|
DigiKey Part Number | 817-1866-ND |
Manufacturer | |
Manufacturer Product Number | FN2010A-16-06 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 700µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,50000 € | 23,50 € |
| 10 | 19,18000 € | 191,80 € |
| 25 | 17,69080 € | 442,27 € |
| 60 | 16,37483 € | 982,49 € |
| 120 | 15,40183 € | 1.848,22 € |
| 300 | 14,20213 € | 4.260,64 € |
| 540 | 14,09233 € | 7.609,86 € |
| Unit Price without VAT: | 23,50000 € |
|---|---|
| Unit Price with VAT: | 27,96500 € |

