Similar
Similar

FN2010A-1-06 | |
|---|---|
DigiKey Part Number | FN2010A-1-06-ND |
Manufacturer | |
Manufacturer Product Number | FN2010A-1-06 |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 12mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 10,56217 € | 633,73 € |
| Unit Price without VAT: | 10,56217 € |
|---|---|
| Unit Price with VAT: | 12,56898 € |



