Single Phase EMC/EMI Line Filter 16 A 250V 250V DC ~ 400Hz Single Stage Threaded Post (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 16 A 250V 250V DC ~ 400Hz Single Stage Threaded Post (M4)
FN2010-20-08
FN2010-20-08

FN2010-16-08

DigiKey Part Number
817-FN2010-16-08-ND
Manufacturer
Manufacturer Product Number
FN2010-16-08
Description
LINE FILTER 250VAC/VDC 16A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 16 A 250V 250V DC ~ 400Hz Single Stage Threaded Post (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
16 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CE, CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M4)
Inductance
700µH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,46000 €27,46 €
1022,41200 €224,12 €
2520,67040 €516,76 €
6019,13250 €1.147,95 €
12017,99533 €2.159,44 €
30016,78170 €5.034,51 €
Manufacturers Standard Package
Unit Price without VAT:27,46000 €
Unit Price with VAT:32,67740 €