Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN1394-1-05-11

DigiKey Part Number
817-1064-ND
Manufacturer
Manufacturer Product Number
FN1394-1-05-11
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accomodates a Fuse
Yes (Fuse Not Included)
Manufacturer
TE Connectivity Schaffner
Mounting Type
Panel Mount, Flange
Series
Termination
Quick Connect - 0.250" (6.3mm)
Packaging
Tray
Features
Front or Rear Side Mount, Voltage Selector
Part Status
Active
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 29.00mm x 60.00mm
Connector Type
Receptacle, Male Blades - Module
Material Flammability Rating
UL94 V-2
Number of Positions
3
Ingress Protection
IP40
Filter Type
Filtered (EMI, RFI) - Commercial
Approval Agency
CSA, ENEC, UL
Current Rating - Filter
1A
Base Product Number
Switch Features
Switch On-Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
145,91000 €45,91 €
2037,16400 €743,28 €
4035,39150 €1.415,66 €
6034,39433 €2.063,66 €
10033,17820 €3.317,82 €
26031,01835 €8.064,77 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:45,91000 €
Unit Price with VAT:54,63290 €

Other Suppliers on DigiKey

13In Stock
Ships from WEC