
ED100-0.75-12M | |
|---|---|
DigiKey Part Number | 817-ED100-0.75-12M-ND |
Manufacturer | |
Manufacturer Product Number | ED100-0.75-12M |
Description | CMC 12MH 750MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 750mA DCR 1.2Ohm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 750mA |
Manufacturer TE Connectivity Schaffner | DC Resistance (DCR) (Max) 1.2Ohm (Typ) |
Series | Voltage Rating - AC 300V |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.945" L x 0.563" W (24.00mm x 14.30mm) |
Number of Lines 2 | Height (Max) 0.610" (15.50mm) |
Inductance @ Frequency 12 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 2,24200 € | 22,42 € |
| 25 | 2,07400 € | 51,85 € |
| 50 | 1,95540 € | 97,77 € |
| 100 | 1,84380 € | 184,38 € |
| 450 | 1,62324 € | 730,46 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,24870 € |

