
2467763-1 | |
|---|---|
DigiKey Part Number | 817-2467763-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2467763-1 |
Description | RECEPT ASSY, RA, 168 POS, SLIVER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 28; 14; 28; 14 | |
Number of Positions | 168 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 13,38837 € | 28.115,58 € |
| Unit Price without VAT: | 13,38837 € |
|---|---|
| Unit Price with VAT: | 15,93216 € |

