
ZHD-SCE-5K-3.2-50-4 | |
|---|---|
DigiKey Part Number | ZHD-SCE-5K-3.2-50-4-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-5K-3.2-50-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" x 1.97" (3.2mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,12240 € | 28,06 € |
| 50 | 1,03480 € | 51,74 € |
| 100 | 0,95590 € | 95,59 € |
| 250 | 0,86336 € | 215,84 € |
| 500 | 0,80130 € | 400,65 € |
| 1.000 | 0,74537 € | 745,37 € |
| 5.000 | 0,63586 € | 3.179,30 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

