
ZHD-SCE-1K-2.4-50-S1-9 | |
|---|---|
DigiKey Part Number | ZHD-SCE-1K-2.4-50-S1-9-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-1K-2.4-50-S1-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" x 1.97" (2.4mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" x 1.97" (2.4mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,65700 € | 16,57 € |
| 25 | 1,48520 € | 37,13 € |
| 50 | 1,37040 € | 68,52 € |
| 100 | 1,26690 € | 126,69 € |
| 250 | 1,14552 € | 286,38 € |
| 500 | 1,06414 € | 532,07 € |
| 1.000 | 0,99078 € | 990,78 € |
| 5.000 | 0,84717 € | 4.235,85 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

