
WP-508254-5-9 | |
|---|---|
DigiKey Part Number | WP-508254-5-9-ND |
Manufacturer | |
Manufacturer Product Number | WP-508254-5-9 |
Description | LABEL POLY WHITE 50.8X25.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Die Cut 2.00" x 1.00" (50.8mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 2.00" x 1.00" (50.8mm x 25.4mm) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,12360 € | 6,18 € |
| 100 | 0,11920 € | 11,92 € |
| 250 | 0,11364 € | 28,41 € |
| 500 | 0,10956 € | 54,78 € |
| 1.000 | 0,10567 € | 105,67 € |
| 5.000 | 0,09715 € | 485,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


