
VERSAFLEX-FR-1/8-09-SP | |
|---|---|
DigiKey Part Number | 484-VERSAFLEX-FR-1/8-09-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-FR-1/8-09-SP |
Description | SLEEVING 0.118" BLK/WHT METER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Sleeve X Enter Number of Meters in Order Quantity Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.118" (3.00mm) | |
Diameter - Inside, Expanded | 0.252" (6.40mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black, White | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | - | |
Operating Temperature | -50°C ~ 150°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Spool Size | 984' (300.00m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,19200 € | 5,96 € |
| 10 | 1,09600 € | 10,96 € |
| 20 | 1,00750 € | 20,15 € |
| 50 | 0,90200 € | 45,10 € |
| 100 | 0,82960 € | 82,96 € |
| 250 | 0,74276 € | 185,69 € |
| 500 | 0,68590 € | 342,95 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |










