
VERSAFLEX-2-0-SP | |
|---|---|
DigiKey Part Number | A119363-180-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-2-0-SP |
Description | EXPAND SLEEVE 2.008" X 591' BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 591' (180.00m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 2.992" (76.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyester (PES) |
Series | Color Black |
Packaging Spool | Length 591' (180.00m) |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Features Chemical Resistant, Fungus Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 2.008" (51.00mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 977,05000 € | 977,05 € |
| Unit Price without VAT: | 977,05000 € |
|---|---|
| Unit Price with VAT: | 1.162,68950 € |

