VERSAFIT-3/16-9-SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 1,57205 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 78
Unit Price: 121,82000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 597
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 19
Unit Price: 112,74000 €
Datasheet
Versafit-White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/16-9-SP

DigiKey Part Number
VERSAFIT-3/16-9-SP-492-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/16-9-SP
Description
HEATSHRINK 0.205" X 492.1' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 White 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.205" (5.21mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 0.205" BROWN
In-Stock: 0
Unit Price:
HEATSHRINK 0.205" ORANGE
In-Stock: 0
Unit Price:
HEATSHRINK 0.205" GREEN
In-Stock: 0
Unit Price: 0,17436 €
HEATSHRINK 0.205" X 984.3' YLW
In-Stock: 0
Unit Price: 195,49000 €
HEATSHRINK 0.205" VIOLET
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 0.205" X 4' WHITE
In-Stock: 0
Unit Price: 1,42457 €