
TTP600MP-10 | |
|---|---|
DigiKey Part Number | 484-TTP600MP-10-ND |
Manufacturer | |
Manufacturer Product Number | TTP600MP-10 |
Description | LABEL IDENTIFICATION TAPE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Continuous 6.00" x 100' (152.4mm x 30.5m) |
Category | Label Type Continuous |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyester |
Packaging Spool | Label Size 6.00" x 100' (152.4mm x 30.5m) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 277,50800 € | 2.775,08 € |
| Unit Price without VAT: | 277,50800 € |
|---|---|
| Unit Price with VAT: | 330,23452 € |

