TTMS-9.5-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTMS-9.5-9

DigiKey Part Number
A117594-50-ND
Manufacturer
Manufacturer Product Number
TTMS-9.5-9
Description
LABEL HEAT SHRNKABLE WHT 1=50M
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Label Type
Heat Shrinkable
Label Size
0.375" (9.53mm); Cable O.D. 0.137" ~ 0.320" (3.47mm ~ 8.12mm)
Color
White
Material
Polyolefin (PO), Flame Retardant, Irradiated
For Use With/Related Products
T2000CT or T6112DS Thermal Transfer Printers
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-55°C ~ 135°C
Length
164.00' (50.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
LABEL HEAT SHRNKABLE WHT 1=100M
In-Stock: 100
Unit Price: 5,07770 €
LABEL HEAT SHRNKABLE WHT 1=5M
In-Stock: 0
Unit Price:
LABEL HEAT SHRNKABLE WHT 1=25M
In-Stock: 0
Unit Price:
LABEL HEAT SHRNKABLE WHT METER
In-Stock: 108
Unit Price: 11,47000 €