Image for T42-100FR/ROUND-BASE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T42-100FR/ROUND-BASE

DigiKey Part Number
T42-100FR/ROUND-BASE-ND
Manufacturer
Manufacturer Product Number
T42-100FR/ROUND-BASE
Description
HEATSHRINK BOOT BREAKOUT 3:1 BLK
Customer Reference
Detailed Description
Heat Shrink Boot, Transition - Breakout, 3:1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Polyolefin (PO), Semi-Rigid
Manufacturer
TE Connectivity Raychem Cable Protection
Large Diameter Supplied
1.693" (43.00mm)
Series
Large Diameter Recovered
0.900" (22.86mm)
Packaging
Bulk
Small Diameter Supplied
0.820" (20.83mm)
Part Status
Obsolete
Small Diameter Recovered
0.300" (7.62mm)
Type
Boot, Transition - Breakout, 3:1
Large Recovered Length
2.300" (58.42mm)
Features
Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Round Base, Weather Resistant
Small Recovered Length
1.181" (30.00mm)
Color
Black
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.