Image for T312M-PRINTER is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T312M-PRINTER

DigiKey Part Number
2266-T312M-PRINTER-ND
Manufacturer
Manufacturer Product Number
T312M-PRINTER
Description
PRINTER T300 SER THERMAL TRANS
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Paper Width 4.5" (115mm), Serial (RS-232C/422/485)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type Attributes
Thermal Printer, Transfer
Manufacturer
TE Connectivity Raychem Cable Protection
Style
Labels
Series
Specifications
300 dpi (12 dots/mm), Paper Width 4.5" (115mm), Serial (RS-232C/422/485)
Packaging
Bulk
Weight
55 lbs (24.9 kg)
Part Status
Active
Base Product Number
Type
Desktop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.