
T1K-318064-10-9 | |
|---|---|
DigiKey Part Number | T1K-318064-10-9-ND |
Manufacturer | |
Manufacturer Product Number | T1K-318064-10-9 |
Description | LABEL IDENTIFICATION TAPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.25" x 0.25" (31.8mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyimide | |
Label Size | 1.25" x 0.25" (31.8mm x 6.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70.000 | 0,08702 € | 6.091,40 € |
| Unit Price without VAT: | 0,08702 € |
|---|---|
| Unit Price with VAT: | 0,10355 € |








