
STD24Y-R | |
|---|---|
DigiKey Part Number | STD24Y-R-ND |
Manufacturer | |
Manufacturer Product Number | STD24Y-R |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.591" ~ 0.748" (15.00mm ~ 19.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend R |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.850 | 0,24507 € | 698,45 € |
| Unit Price without VAT: | 0,24507 € |
|---|---|
| Unit Price with VAT: | 0,29163 € |

