
STD06Y-2 | |
|---|---|
DigiKey Part Number | STD06Y-2-ND |
Manufacturer | |
Manufacturer Product Number | STD06Y-2 |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.102" ~ 0.138" (2.60mm ~ 3.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend 2 |
Series | Color Yellow |
Packaging Bulk | Material Polyoxymethylene (POM), Halogen Free |
Part Status Active | Operating Temperature -40°C ~ 106°C |
Type Wire Marker, Clip-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06760 € | 1,69 € |
| 50 | 0,06440 € | 3,22 € |
| 100 | 0,06140 € | 6,14 € |
| 300 | 0,05677 € | 17,03 € |
| 600 | 0,05405 € | 32,43 € |
| 1.200 | 0,05148 € | 61,78 € |
| 2.700 | 0,04861 € | 131,25 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

