Image for STD03W-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STD03W-R

DigiKey Part Number
STD03W-R-ND
Manufacturer
Manufacturer Product Number
STD03W-R
Description
WIRE MARKER CLIP-ON WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Type
Wire Marker, Clip-On
Size
-
Cable Diameter
0.075" ~ 0.104" (1.90mm ~ 2.65mm)
Legend
R
Color
White
Material
Polyoxymethylene (POM), Halogen Free
Operating Temperature
-40°C ~ 106°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6.0000,03991 €239,46 €
Unit Price without VAT:0,03991 €
Unit Price with VAT:0,04749 €