
SO96-1-55-22-90 | |
|---|---|
DigiKey Part Number | SO96-1-55-22-90-ND |
Manufacturer | |
Manufacturer Product Number | SO96-1-55-22-90 |
Description | SLDR SLV WIRE-WIRE 0.075/0.105" |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,44300 € | 34,43 € |
| 25 | 3,22720 € | 80,68 € |
| 50 | 3,07300 € | 153,65 € |
| 100 | 2,92630 € | 292,63 € |
| 300 | 2,70800 € | 812,40 € |
| 500 | 2,61218 € | 1.306,09 € |
| 1.000 | 2,48759 € | 2.487,59 € |
| 2.500 | 2,33202 € | 5.830,05 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |



