
SO63-4-00 | |
|---|---|
DigiKey Part Number | SO63-4-00-ND |
Manufacturer | |
Manufacturer Product Number | SO63-4-00 |
Description | SLDR SLV WIRE-WIRE 0.235/0.255" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm), 0.255" (6.48mm) | |
Length | 0.750" (19.05mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,54000 € | 25,40 € |
| 25 | 2,38120 € | 59,53 € |
| 50 | 2,26740 € | 113,37 € |
| 100 | 2,15910 € | 215,91 € |
| 300 | 1,99797 € | 599,39 € |
| 500 | 1,92724 € | 963,62 € |
| 1.000 | 1,83530 € | 1.835,30 € |
| 2.500 | 1,72050 € | 4.301,25 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |






