Image for SGRT-2-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGRT-2-05

DigiKey Part Number
SGRT-2-05-ND
Manufacturer
Manufacturer Product Number
SGRT-2-05
Description
CONN RING CIRC 12-16AWG #10
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 12-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity Raychem Cable Protection
Termination
Crimp
Series
Wire Gauge
12-16 AWG
Packaging
Bulk
Insulation
Insulated with Heat Shrink
Part Status
Obsolete
Color
Transparent - Blue
Terminal Type
Circular
Contact Material
Copper Alloy
Stud/Tab Size
10 Stud
Contact Finish
Tin
Width - Outer Edges
0.394" (10.00mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Length - Overall
1.535" (38.99mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.