Image for S03-07-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S03-07-R

DigiKey Part Number
S03-07-R-ND
Manufacturer
Manufacturer Product Number
S03-07-R
Description
SLDR SLV WIRE-WIRE 0.105/0.145"
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Discontinued at DigiKey
Type
Wire to Wire
Diameter
0.105" (2.67mm), 0.145" (3.68mm)
Length
0.650" (16.51mm)
Color
Transparent - Blue
Features
Environment Resistant, Pre-Installed Braid
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.0001,84292 €1.842,92 €
Manufacturers Standard Package
Unit Price without VAT:1,84292 €
Unit Price with VAT:2,19307 €