
S03-07-R-100 | |
|---|---|
DigiKey Part Number | S03-07-R-100-ND |
Manufacturer | |
Manufacturer Product Number | S03-07-R-100 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Diameter 0.105" (2.67mm), 0.145" (3.68mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Braid |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 4,73802 € | 11.371,25 € |
| Unit Price without VAT: | 4,73802 € |
|---|---|
| Unit Price with VAT: | 5,63824 € |

