
S03-05-R-100CS244 | |
|---|---|
DigiKey Part Number | 484-S03-05-R-100CS244-ND |
Manufacturer | |
Manufacturer Product Number | S03-05-R-100CS244 |
Description | S03-05-R-100CS244 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.275" (6.99mm), 0.300" (7.62mm) |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Features Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,91914 € | 3.919,14 € |
| Unit Price without VAT: | 3,91914 € |
|---|---|
| Unit Price with VAT: | 4,66378 € |

