
S03-03-R-100-CS244 | |
|---|---|
DigiKey Part Number | 484-S03-03-R-100-CS244-ND |
Manufacturer | |
Manufacturer Product Number | S03-03-R-100-CS244 |
Description | S03-03-R-100-CS244 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.170" (4.32mm), 0.200" (5.08mm) |
Series | Length 0.650" (16.51mm) |
Packaging Box | Color Transparent - Blue |
Part Status Active | Features Environment Resistant, Pre-Installed Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,22757 € | 4.227,57 € |
| Unit Price without VAT: | 4,22757 € |
|---|---|
| Unit Price with VAT: | 5,03081 € |

