
S03-02-R-100CS304 | |
|---|---|
DigiKey Part Number | S03-02-R-100CS304-ND |
Manufacturer | |
Manufacturer Product Number | S03-02-R-100CS304 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Braid | |
Base Product Number |

