
S02-14-R-S | |
|---|---|
DigiKey Part Number | 484-S02-14-R-S-ND |
Manufacturer | |
Manufacturer Product Number | S02-14-R-S |
Description | S02-14-R-S |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.235" (5.97mm), 0.255" (6.48mm) |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Features Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 3,32447 € | 5.651,60 € |
| Unit Price without VAT: | 3,32447 € |
|---|---|
| Unit Price with VAT: | 3,95612 € |

